Allen Bradley 100C Contactor, 110V ac Coil, 3-Pole, 11 kW, 3 NO
- RS Stock No.:
- 238-0825
- Mfr. Part No.:
- 100-C23KD10
- Brand:
- Allen Bradley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-0825
- Mfr. Part No.:
- 100-C23KD10
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 100C | |
| Product Type | Contactor | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Power Rating | 11 kW | |
| Normal State Configuration | 3 NO | |
| Depth | 86.5 mm | |
| Length | 81 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 25 °C | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Width | 45 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 100C | ||
Product Type Contactor | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Power Rating 11 kW | ||
Normal State Configuration 3 NO | ||
Depth 86.5 mm | ||
Length 81 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 25 °C | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Width 45 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The 100-C23KD10 IEC contactor by Allen Bradley is a 3-pole contactor with a contact current rating of 23A, and a coil voltage of 110V ac. It has a power rating of 11kW and contact voltage rating of 690V ac. It has 1 NO (Normally Open) Auxiliary Contact and screw terminals. Coil termination is line side.
What is a contactor?
Much like relays, a contactor is an electromagnetic device which is designed to switch electrical current through its contacts. It can switch a larger amount of electrical power than normal relays and can therefore be used for more heavy-duty, larger-scale applications, such as switching several different circuits simultaneously. It can also be controlled remotely and can be used for logic controlling to serve different functions, such as turning on some things at the same time as turning off others. Contactors feature high coil voltages and are able to switch more than 15 amperes, and they also have more input and output options than relays. They are frequently used to control electric motors and lighting systems. They contain a coil or electromagnet which opens or closes the contacts when the electrical current passes through the contactor.
Allen Bradley offer a variety of motor control products including IEC and NEMA contactors, as well as many compatible accessories, to suit your requirements and deliver maximum performance.
Allen Bradley 100-C AC Coil Operating Contactors
Experience greater efficiency, reliability, and enhanced performance with the compact yet powerful 100-C series of contactors by Allen Bradley.
These space-saving IEC contactors offer high switching power, ensuring application versatility and the ability to handle the high starting currents of modern motors and other loads. They have low power consumption and offer high connection reliability and ease-of-wiring due to having two separate power connections per pole, saving you valuable time and money. They are made of environmentally friendly materials and are RoHs compliant for added peace-of-mind.
100-C series contactors have reversible coil terminals, offer front and side mounting of auxiliary contacts, and can be attached to a 35mm DIN Rail mount or panel mounted. Breadth of line is 9...97 A. These contactors provide IP2X finger protection to prevent risk of injury to operators and risk of damage to the device. They are compatible with electronic overload relays and bimetallic relays. This series also conveniently offers common accessories for all contactor sizes to give you a perfectly integrated system.
Features:
• Max Switching Voltage 690V (Rated Voltage) AC3
• Coil Nominal AC Power 8 to 16 VA (Hold in); 70 to 200VA (Inrush)
• Electrical Life: 1.3 Million Operations (400V)
• 3 pole, 1 NO auxiliary contact on sizes 4 to 11kW
Standards: IEC947, EN60 947, VDE0660, UL508, CSA22.2.
Approvals: UL, CSA
Allen Bradley MCS (Modular Control System) Contactors:
MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.
MCS features:
• A wide range of accessories available to cater for many diverse needs
• The ease of assembly, installation and modification provides high cost-efficiency and can reduce the number of parts which need to be held
• The compact size of the component parts offers reduction in enclosure volume required, as well as modern design and weight savings
• A modular design concept and an easy to fit 'clip-in' method
• Simple and fast DIN Rail and Surface Mounting
