Allen Bradley 100 Series 100C Contactor, 110 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 690 V ac
- RS Stock No.:
- 238-0780
- Mfr. Part No.:
- 100-C16KD10
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-0780
- Mfr. Part No.:
- 100-C16KD10
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 16 A | |
| Range | 100 Series | |
| Power Rating | 7.5 kW | |
| Series | 100C | |
| Function | Motor Control | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Length | 81mm | |
| Width | 45mm | |
| Depth | 86.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 16 A | ||
Range 100 Series | ||
Power Rating 7.5 kW | ||
Series 100C | ||
Function Motor Control | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Length 81mm | ||
Width 45mm | ||
Depth 86.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
100-C16KD10 Contactor
The 100-C16KD10 unit is a 3-Pole contactor with a coil voltage of 110V, 50/60Hz. It has line side coil termination. The auxiliary contact configuration is 1NO, 0NC. The power rating is 7.5kW and it has a rated operating current of 16A.
How do contactors work?
Contactors are electromagnetic devices which can switch high amounts of electrical current and work with the use of an internal coil or electromagnet, which opens or closes the contacts when electrical current passes through it. They are similar to relays, however they can handle larger loads and are able to switch more than 15 amperes. This makes them ideal for heavy-duty, larger scale applications, such as switching several different circuits simultaneously. These devices can be remotely controlled and so can be used for logic controlling, such as turning different things on and off together. Contactors feature high coil voltages and they also have more input and output options than relays. They are often used to control electric motors and lighting systems.
Allen Bradley Contactors are expertly designed to consistently deliver excellent performance and meet your unique requirements. They have a range of motor control products, including IEC and NEMA contactors that can be combined with compatible accessories, to help you find your ideal solution.
