Allen Bradley 100 Series 100C Contactor, 110 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac
- RS Stock No.:
- 238-0746
- Mfr. Part No.:
- 100-C12KD10
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 238-0746
- Mfr. Part No.:
- 100-C12KD10
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 12 A | |
| Range | 100 Series | |
| Power Rating | 5.5 kW | |
| Series | 100C | |
| Function | Motor Control | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Length | 81mm | |
| Width | 45mm | |
| Depth | 86.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 12 A | ||
Range 100 Series | ||
Power Rating 5.5 kW | ||
Series 100C | ||
Function Motor Control | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Length 81mm | ||
Width 45mm | ||
Depth 86.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
100-C12KD10 Contactor
The 100-C12KD10 model is a 3-Pole Contactor with 1NO auxiliary contact configuration. It has a contact current rating of 12A and the power rating is 5.5kW. It has 110V ac Coil voltage. This unit also has screw type terminals and coil termination is line side.
What is a contactor?
Much like relays, a contactor is an electromagnetic device which is designed to switch electrical current through its contacts. It can switch a larger amount of electrical power than normal relays and can therefore be used for more heavy-duty, larger-scale applications, such as switching several different circuits simultaneously. It can also be controlled remotely and can be used for logic controlling to serve different functions, such as turning on some things at the same time as turning off others. Contactors feature high coil voltages and are able to switch more than 15 amperes, and they also have more input and output options than relays. They are frequently used to control electric motors and lighting systems. They contain a coil or electromagnet which opens or closes the contacts when the electrical current passes through the contactor.
Allen Bradley offer a variety of motor control products including IEC and NEMA contactors, as well as many compatible accessories, to suit your requirements and deliver maximum performance.
