ABB AE75-40-00 AE Contactor, 24 V Coil, 4-Pole, 125 A, 40 kW, 4NO
- RS Stock No.:
- 225-5852
- Mfr. Part No.:
- 1SBL419201R8100 AE75-40-00 24V
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-5852
- Mfr. Part No.:
- 1SBL419201R8100 AE75-40-00 24V
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24 V | |
| Number of Poles | 4 | |
| Contact Current Rating | 125 A | |
| Power Rating | 40 kW | |
| Range | AE75-40-00 | |
| Series | AE | |
| Normal State Configuration | 4NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24 V | ||
Number of Poles 4 | ||
Contact Current Rating 125 A | ||
Power Rating 40 kW | ||
Range AE75-40-00 | ||
Series AE | ||
Normal State Configuration 4NO | ||
The ABB AE series contactors are mainly used for switching 3-phase motors and generally for controlling power circuits up to 690 V AC or 440 V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
Screw terminal
Add-on auxiliary contact blocks
Designed for OEM applications
Add-on auxiliary contact blocks
Designed for OEM applications



