ABB GAE75-10-11 Contactor, 24 V Coil, 1-Pole, 35 A, 3NO

RS Stock No.:
225-5851
Mfr. Part No.:
1SBL419025R8111 GAE75-10-11
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24 V

Number of Poles

1

Contact Current Rating

35 A

Range

GAE75-10-11

Normal State Configuration

3NO

The ABB GAE75 series contactors are designed for DC circuit switching. The contactors are fitted with arc chutes with permanent magnets specially designed for DC breaking. It has 3-pole.

Block type design
Maximum mechanical switching frequency 3600 cycles per hour
DC operated with standard double-winding DC coils