ABB GAE75-10-00 Contactor, 24 V Coil, 1-Pole, 35 A, 3NO
- RS Stock No.:
- 225-5850
- Mfr. Part No.:
- 1SBL419025R8100 GAE75-10-00
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-5850
- Mfr. Part No.:
- 1SBL419025R8100 GAE75-10-00
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24 V | |
| Number of Poles | 1 | |
| Contact Current Rating | 35 A | |
| Range | GAE75-10-00 | |
| Normal State Configuration | 3NO | |
Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24 V | ||
Number of Poles 1 | ||
Contact Current Rating 35 A | ||
Range GAE75-10-00 | ||
Normal State Configuration 3NO | ||
The ABB GAE75 series contactors are designed for DC circuit switching. The contactors are fitted with arc chutes with permanent magnets specially designed for DC breaking. It has 3-pole.
Block type design
Maximum mechanical switching frequency 3600 cycles per hour
DC operated with standard double-winding DC coils
Maximum mechanical switching frequency 3600 cycles per hour
DC operated with standard double-winding DC coils



