ABB UA50-30-00RA UA Contactor, 220 → 230 V Coil, 3-Pole, 1.3 kA, 15 kW, 3NO
- RS Stock No.:
- 225-5848
- Mfr. Part No.:
- 1SBL351024R8000 UA50-30-00RA
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-5848
- Mfr. Part No.:
- 1SBL351024R8000 UA50-30-00RA
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220 → 230 V | |
| Number of Poles | 3 | |
| Contact Current Rating | 1.3 kA | |
| Power Rating | 15 kW | |
| Range | UA50-30-00RA | |
| Series | UA | |
| Function | Capacitor Switching | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220 → 230 V | ||
Number of Poles 3 | ||
Contact Current Rating 1.3 kA | ||
Power Rating 15 kW | ||
Range UA50-30-00RA | ||
Series UA | ||
Function Capacitor Switching | ||
Normal State Configuration 3NO | ||
The ABB UA series 3-pole contactors for capacitor switching, can be used in installations in which the peak current far exceeds 100 times nominal rms current. The contactors are delivered complete with their damping resistors and must be used without additional inductances. The insertion of resistors allows to damp the highest current peak of the capacitor when switching on, whatever its level.
Contactors are fitted with a special front mounted block
Screw terminal
Screw terminal



