ABB A26-22-00 A Line Contactor, 230 → 240 V Coil, 4-Pole, 45 A, 2NC/2NO

RS Stock No.:
225-5846
Mfr. Part No.:
1SBL241501R8800 A26-22-00 230
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230 → 240 V

Number of Poles

4

Contact Current Rating

45 A

Series

A Line

Range

A26-22-00

Normal State Configuration

2NC/2NO

The ABB A series contactors are mainly used for switching 3-phase motors and generally for controlling power circuits up to 690 V AC or 220 V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.

Screw terminal
Add-on auxiliary contact blocks
Designed for OEM applications