ABB A16 A Line Contactor, 42 V Coil, 4-Pole, 30 A, 9 kW, 4NO
- RS Stock No.:
- 225-5845
- Mfr. Part No.:
- 1SBL181201R8200
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-5845
- Mfr. Part No.:
- 1SBL181201R8200
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42 V | |
| Number of Poles | 4 | |
| Contact Current Rating | 30 A | |
| Power Rating | 9 kW | |
| Range | A16 | |
| Series | A Line | |
| Normal State Configuration | 4NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42 V | ||
Number of Poles 4 | ||
Contact Current Rating 30 A | ||
Power Rating 9 kW | ||
Range A16 | ||
Series A Line | ||
Normal State Configuration 4NO | ||
The ABB A series contactors are mainly used for switching 3-phase motors and generally for controlling power circuits up to 690 V AC or 220 V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
Screw terminal
Add-on auxiliary contact blocks
Designed for OEM applications
Add-on auxiliary contact blocks
Designed for OEM applications



