Phoenix Contact Contactor
- RS Stock No.:
- 222-1488
- Mfr. Part No.:
- 2297280
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-1488
- Mfr. Part No.:
- 2297280
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 3P | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminal Type Screw | ||
Pole and Throw Configuration 3P | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact three-phase solid-state contactor with 230 V AC input, 37 A output current and zero voltage switch with thermal fuse.
Ambient temperature -25 °C to 70 °C
Degree of protection IP20
Degree of protection IP20
