Allen Bradley Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 146 A 100V, 1 NO/1 NC
- RS Stock No.:
- 220-4713
- Mfr. Part No.:
- 100-E146KN11
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£494.64
(exc. VAT)
£593.57
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 June 2026
Units | Per unit |
|---|---|
| 1 + | £494.64 |
*price indicative
- RS Stock No.:
- 220-4713
- Mfr. Part No.:
- 100-E146KN11
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 250, 500V ac/dc | |
| Number of Poles | 3 | |
| Contact Current | 146A | |
| Mount Type | Panel | |
| Function | Capacitor Switching | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 100V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Capacitor Switching | |
| Operational Current Ie | 28A | |
| Maximum Operating Temperature | 70°C | |
| Length | 150mm | |
| Width | 90mm | |
| Standards/Approvals | IEC 60947-4 | |
| Depth | 126mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 250, 500V ac/dc | ||
Number of Poles 3 | ||
Contact Current 146A | ||
Mount Type Panel | ||
Function Capacitor Switching | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 100V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Capacitor Switching | ||
Operational Current Ie 28A | ||
Maximum Operating Temperature 70°C | ||
Length 150mm | ||
Width 90mm | ||
Standards/Approvals IEC 60947-4 | ||
Depth 126mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
