Allen Bradley Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 146 A 100V, 1 NO/1 NC

Subtotal (1 unit)*

£522.98

(exc. VAT)

£627.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£522.98

*price indicative

RS Stock No.:
220-4712
Mfr. Part No.:
100-E146EN11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

250, 500V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Current

146A

Function

Capacitor Switching

Mount Type

Panel

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

100V

Contactor Application

Capacitor Switching

Operational Current Ie

28A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4

Width

90mm

Depth

126mm

Length

150mm

Pole and Throw Configuration

3

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The Rockwell Automation Contactor,IEC,146 A,250-500V 50-60 Hz/250-500V DC has 3 NO Poles,1 NO 1 NC Auxiliary Contacts, With 24V DC PLC Interface, Bus Bar Connections.

Bus Bar Connections