Allen Bradley Allen-Bradley Contactor, 48 to 130 V ac/dc Coil, 3-Pole, 1260 A, 1NC + 1NO
- RS Stock No.:
- 220-4711
- Mfr. Part No.:
- 100-E1260EY11
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£6,295.05
(exc. VAT)
£7,554.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,295.05 |
*price indicative
- RS Stock No.:
- 220-4711
- Mfr. Part No.:
- 100-E1260EY11
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 48 to 130 V ac/dc | |
| Number of Poles | 3 | |
| Contact Current Rating | 1260 A | |
| Range | Allen-Bradley | |
| Normal State Configuration | 1NC + 1NO | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 48 to 130 V ac/dc | ||
Number of Poles 3 | ||
Contact Current Rating 1260 A | ||
Range Allen-Bradley | ||
Normal State Configuration 1NC + 1NO | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
The Rockwell Automation Contactor, IEC, 1260 A,48-130V 50-60 Hz/48-130V DC has 3 NO Poles,1 NO 1 NC Auxiliary Contacts, With 24V DC PLC Interface, Bus Bar Connections.
Bus Bar Connections
