Schneider Electric TeSys K Contactor, 48 V Coil, 4-Pole, 20 A, 4NO
- RS Stock No.:
- 220-1285
- Mfr. Part No.:
- LC1K090043E7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-1285
- Mfr. Part No.:
- LC1K090043E7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48 V | |
| Number of Poles | 4 | |
| Contact Current Rating | 20 A | |
| Range | TeSys K | |
| Normal State Configuration | 4NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48 V | ||
Number of Poles 4 | ||
Contact Current Rating 20 A | ||
Range TeSys K | ||
Normal State Configuration 4NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys K contactor, 4 poles (4NO), for non-inductive load control applications up to 10A/690V AC-1. It provides a 48V 50/60Hz AC coil, without built-in auxiliary contact, connection by spring terminals.
It procures reliability and durability to standard applications for operating rates until 600 cycles/hour and environments until 50°C,



