ABB ESB63-11N-06 ESB Contactor, 400 V ac Coil, 2-Pole, 63 A, 6.9 kW
- RS Stock No.:
- 211-1551
- Mfr. Part No.:
- 1SAE351111R0611
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-1551
- Mfr. Part No.:
- 1SAE351111R0611
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 400 V ac | |
| Number of Poles | 2 | |
| Contact Current Rating | 63 A | |
| Range | ESB63-11N-06 | |
| Power Rating | 6.9 kW | |
| Series | ESB | |
| Function | Safety | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 400 V ac | ||
Number of Poles 2 | ||
Contact Current Rating 63 A | ||
Range ESB63-11N-06 | ||
Power Rating 6.9 kW | ||
Series ESB | ||
Function Safety | ||
- COO (Country of Origin):
- DE
The ABB ESB63 installation contactors are used to control single and three-phase loads up to 63 A and can be operated by AC or DC. These contactors are made for use in household applications as well as in industrial environments. The following benefits are provided Hum-free operation, low power consumption and integrated overvoltage protection.
Operating voltage 220VDC
Control Voltage 400VDC
Control Voltage 400VDC



