Schneider Electric TeSys K Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 1NC
- RS Stock No.:
- 210-9932
- Mfr. Part No.:
- LC1K09013B7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 210-9932
- Mfr. Part No.:
- LC1K09013B7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 3 | |
| Contact Current Rating | 9 A | |
| Range | TeSys K | |
| Power Rating | 4 kW | |
| Function | Reversing | |
| Normal State Configuration | 1NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24 V ac | ||
Number of Poles 3 | ||
Contact Current Rating 9 A | ||
Range TeSys K | ||
Power Rating 4 kW | ||
Function Reversing | ||
Normal State Configuration 1NC | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys K series is a contactor which has a control circuit voltage of 24 V ac. It is used in applications like controlling and resistive load. The type of connection is with screw clamp terminal and has a net weight of 0.18 kg. It has a approval of CSA and UL certifications.
IP degree of protection is IP2x conforming to VDE 0106
Sustainable offer status is Green Premium product
Mounting support is rail, plate
Sustainable offer status is Green Premium product
Mounting support is rail, plate



