Schneider Electric TeSys K Contactor, 400 V ac Coil, 4-Pole, 20 A, 2NO + 2NC

RS Stock No.:
210-9931
Mfr. Part No.:
LC1K09008V7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400 V ac

Number of Poles

4

Contact Current Rating

20 A

Range

TeSys K

Function

Reversing

Normal State Configuration

2NO + 2NC

COO (Country of Origin):
FR
The Schneider Electric TeSys K series is a contactor which has a control circuit voltage of 400 V ac. It is used in applications like controlling and resistive load. The type of connection is with screw clamp terminal. It has a approval of CSA and UL certifications.

IP degree of protection is IP2x conforming to VDE 0106
Sustainable offer status is Green Premium product
Mounting support is rail, plate