Schneider Electric TeSys F Contactor, 230 V ac Coil, 3-Pole, 330 A, 160 kW, 3NO
- RS Stock No.:
- 210-9919
- Mfr. Part No.:
- LC1F330P7
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-9919
- Mfr. Part No.:
- LC1F330P7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Current Rating | 330 A | |
| Range | TeSys F | |
| Power Rating | 160 kW | |
| Function | Reversing | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Current Rating 330 A | ||
Range TeSys F | ||
Power Rating 160 kW | ||
Function Reversing | ||
Normal State Configuration 3NO | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys F series is a contactor which has a control circuit voltage of 230 V ac. It is used in applications like motor control and resistive load. The type of connection for control circuit is through screw clamp terminal.
IP degree of protection is IP2x front face conforming to IEC 60529
Ambient operating temperature is -40 to 60 °C
Ambient operating temperature is -40 to 60 °C



