Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Contactors & Auxiliary Contacts
Contactors
Schneider Electric Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 1NC
RS Stock No.:
204-4457
Mfr. Part No.:
LC1K0901B7S335
Brand:
Schneider Electric
View all Contactors
Discontinued product
RS Stock No.:
204-4457
Mfr. Part No.:
LC1K0901B7S335
Brand:
Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - LC1K0901B7S335
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
The Schneider Electric TeSys K contactor is an ac 3 phase contactor. It has 3 poles.
IP20 certified
Rail and plate mounting
Attribute
Value
Coil Voltage
24 V ac
Number of Poles
3
Contact Current Rating
9 A
Range
TeSys K
Power Rating
4 kW
Normal State Configuration
1NC