Eaton DILMT7 Contactor, 24V dc Coil, 3-Pole, 32 A, 15 kW 24V dc, 3 NO, 660V

Subtotal (1 unit)*

£178.44

(exc. VAT)

£214.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.44

*price indicative

RS Stock No.:
201-7644
Mfr. Part No.:
190982 DILMT32(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

660V

Contact Current

32A

Power Rating

15kW

Series

DILMT7

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

32A

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control

Maximum Operating Temperature

55°C

Standards/Approvals

CSA, EN, IEC, UL

Width

36mm

Depth

98mm

Length

82mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Contactors for Motors works with a subrange of 95A, It has three number of poles with a utilization category AC-1 for non-inductive or slightly inductive loads and resistance furnaces, NAC-3 for normal AC induction motors (starting, switch off d

Maximum rating for three phase motors 50 to 60Hz

AC operation Voltage

-40 to 80°C storage temperature

Screw type of electrical connection of main circuit

Note

Eaton formerly known as Moeller