Eaton Contactor Relay, 50 A, 25 kW, 1NO + 1NC
- RS Stock No.:
- 201-7604
- Mfr. Part No.:
- 190946 ZBT65-50
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-7604
- Mfr. Part No.:
- 190946 ZBT65-50
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Contact Current Rating | 50 A | |
| Power Rating | 25 kW | |
| Normal State Configuration | 1NO + 1NC | |
| Control Voltage | 690 Vac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Contact Current Rating 50 A | ||
Power Rating 25 kW | ||
Normal State Configuration 1NO + 1NC | ||
Control Voltage 690 Vac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Eaton low voltage industrial component or thermal overload relay has a Test or off button, Reset pushbutton manual or auto, Trip-free release button used with DILMT7, DILMT9, DILMT12, DILMT17, DILMT25, DILMT32.
55°C maximum operating ambient temperature
ZBT12 frame size
Direct mounting
-25°C minimum operating ambient temperature
Climatic proofing
ZBT12 frame size
Direct mounting
-25°C minimum operating ambient temperature
Climatic proofing
Note
Eaton formerly known as Moeller


