Eaton Contactor Relay, 24V ac Coil, 3-Pole, 4 A 24V ac, 1 NO/2 NC, 690V

Subtotal (1 unit)*

£46.71

(exc. VAT)

£56.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.71

*price indicative

RS Stock No.:
201-7589
Mfr. Part No.:
197626 DILAT-12(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

4A

Mount Type

DIN Rail

Normal State Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

1 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V ac

Operational Current Ie

4A

Maximum Operating Temperature

55°C

Depth

71mm

Length

78mm

Standards/Approvals

VDE, IEC/EN 60947

Width

27mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Contactors relays or Low-voltage industrial components with a screw terminal connection technique works on AC operational voltage and works on 24V actuating voltage and also has 3 normal opening contacts.

55°C maximum operating ambient temperature

-25°C minimum operating ambient temperature

3 number of auxiliary contacts as normally open contact

Protection against direct contact when actuated from front (EN 50274)

Climatic proofing

Note

Eaton formerly known as Moeller