Siemens 3TH2 Contactor, 24 V dc Coil, 4 A

RS Stock No.:
190-9725
Mfr. Part No.:
3TH20400BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V dc

Contact Current Rating

4 A

Series

3TH2

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

4NO

Terminal Type

Screw, Snap-On

Width

68mm

Length

45mm

Depth

48mm

Mounting Style

DIN Rail Mount

RoHS Status: Not Applicable

Contactor relay, 40E, 4 NO, Screw terminal DC operation 24 VDC Phased-out product Successor is SIRIUS 3RH21.