ABB Contactor, 230 V ac Coil
- RS Stock No.:
- 189-5707
- Mfr. Part No.:
- 428863
- Brand:
- ABB
Subtotal (1 unit)*
£28.30
(exc. VAT)
£33.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £28.30 |
*price indicative
- RS Stock No.:
- 189-5707
- Mfr. Part No.:
- 428863
- Brand:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230 V ac | ||
- COO (Country of Origin):
- FR
The range of bell and buzzer includes modular versions as 12V or 230V types for acoustic signaling in residential and commercial sectors as well as industry application such as alarms notification, supervision and intensive use (schools, factories etc...). To complete the offering TSM and TSR versions also include a transformer: the input is 230V a.c. and the bell is supplied in 12 or 24 V.



