Allen Bradley 100S-E Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 265 A, 160 kW 250V ac/dc, 400V

Subtotal (1 unit)*

£1,068.76

(exc. VAT)

£1,282.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,068.76

*price indicative

RS Stock No.:
183-4605
Distrelec Article No.:
302-27-164
Mfr. Part No.:
100S-E265KD12C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

100, 250V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

265A

Power Rating

160kW

Series

100S-E

Mount Type

DIN Rail

Function

Motor Control

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

1 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

250V ac/dc

Contactor Application

Safety

Minimum Operating Temperature

-40°C

Operational Current Ie

265A

Maximum Operating Temperature

70°C

Width

180mm

Length

140mm

Standards/Approvals

EN/IEC

Depth

225mm

Pole and Throw Configuration

3

COO (Country of Origin):
SE
100S-E MCS-E Safety Contactor ,265A, AC3 duty , 100-250V 50/60Hz / 100-250V DC Electronic Coil , 1 N.O. 1 N.C. Standard & 0 N.O. 1 N.C. Lower Power Auxiliary Contacts