Allen Bradley 100S-E Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 205 A, 75 kW 250V ac/dc, 400V
- RS Stock No.:
- 183-4601
- Distrelec Article No.:
- 302-27-161
- Mfr. Part No.:
- 100S-E205ED12C
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£708.27
(exc. VAT)
£849.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £708.27 |
*price indicative
- RS Stock No.:
- 183-4601
- Distrelec Article No.:
- 302-27-161
- Mfr. Part No.:
- 100S-E205ED12C
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 100, 250V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 205A | |
| Series | 100S-E | |
| Power Rating | 75kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 190A | |
| Control Circuit Voltage Uc | 250V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 196mm | |
| Length | 105mm | |
| Standards/Approvals | EN/IEC | |
| Width | 170mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 100, 250V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 205A | ||
Series 100S-E | ||
Power Rating 75kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 190A | ||
Control Circuit Voltage Uc 250V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 196mm | ||
Length 105mm | ||
Standards/Approvals EN/IEC | ||
Width 170mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
100S-E MCS-E Safety Contactor ,205A, AC3 duty , 100-250V 50/60Hz / 100-250V DC Electronic Coil w/ PLC Interface , 1 N.O. 1 N.C. Standard & 0 N.O. 1 N.C. Lower Power Auxiliary Contacts
