Allen Bradley 100-E Contactor, 100/250 V Coil, 3-Pole, 400 A, 200 kW 250 V, 1 NO/1 NC, 400V
- RS Stock No.:
- 183-4569
- Distrelec Article No.:
- 302-27-098
- Mfr. Part No.:
- 100-E400ED11
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£1,762.57
(exc. VAT)
£2,115.08
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 03 April 2026
Units | Per unit |
|---|---|
| 1 + | £1,762.57 |
*price indicative
- RS Stock No.:
- 183-4569
- Distrelec Article No.:
- 302-27-098
- Mfr. Part No.:
- 100-E400ED11
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 100/250 V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 400A | |
| Power Rating | 200kW | |
| Series | 100-E | |
| Mount Type | DIN Rail | |
| Function | Direct on Line | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bar Connections | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 370A | |
| Control Circuit Voltage Uc | 250 V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC | |
| Width | 186 mm | |
| Depth | 268mm | |
| Length | 216mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 100/250 V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 400A | ||
Power Rating 200kW | ||
Series 100-E | ||
Mount Type DIN Rail | ||
Function Direct on Line | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bar Connections | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 370A | ||
Control Circuit Voltage Uc 250 V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC | ||
Width 186 mm | ||
Depth 268mm | ||
Length 216mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
