ABB ESB40-20-230VAC/DC ESB Contactor, 2-Pole, 40 A, 9.2 kW, 2NO, 230 V ac

RS Stock No.:
183-3660
Mfr. Part No.:
GHE3491402R0006
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Contact Voltage Rating

230 V ac

Contact Current Rating

40 A

Range

ESB40-20-230VAC/DC

Power Rating

9.2 kW

Series

ESB

Normal State Configuration

2NO

Width

65mm

Length

54mm

Depth

85mm

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+55°C

COO (Country of Origin):
DE
The ESB40 installation contactor is a 2 pole contactor suitable for modular switchboards. They are specially designed fitting to modular DIN rail products and for applications where customers want to use the panel design with high finger protection. Installation contactors are used in residential, commercial and industrial applications for the control of single or three-phase loads up to 40 A or switching of control signals. Further features are the noiseless and hum-free DC coil, the integrated overvoltage protection up to 5 kV and a switch position indication. Auxiliary contacts, distance pieces and sealing cover for protection against unauthorized changes are available as accessory.