ABB Contactor, 2-Pole, 20 A, 4 kW, 2NO, 230 V ac
- RS Stock No.:
- 183-3657
- Mfr. Part No.:
- GHE3221101R0006
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 183-3657
- Mfr. Part No.:
- GHE3221101R0006
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Contact Voltage Rating | 230 V ac | |
| Contact Current Rating | 20 A | |
| Power Rating | 4 kW | |
| Range | EN20 | |
| Function | Installation Contactor | |
| Normal State Configuration | 2NO | |
| Length | 17.5mm | |
| Width | 67mm | |
| Depth | 86mm | |
| Minimum Operating Temperature | -25°C | |
| Mounting Style | DIN Rail Mount | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Contact Voltage Rating 230 V ac | ||
Contact Current Rating 20 A | ||
Power Rating 4 kW | ||
Range EN20 | ||
Function Installation Contactor | ||
Normal State Configuration 2NO | ||
Length 17.5mm | ||
Width 67mm | ||
Depth 86mm | ||
Minimum Operating Temperature -25°C | ||
Mounting Style DIN Rail Mount | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- BG
EN20-20 230V 50Hz Installation Contactor



