Toyogiken CT-S Contactor, 15 A, 660 V ac/dc
- RS Stock No.:
- 181-0986
- Mfr. Part No.:
- CT-15
- Brand:
- Toyogiken
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-0986
- Mfr. Part No.:
- CT-15
- Brand:
- Toyogiken
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyogiken | |
| Contact Voltage Rating | 660 V ac/dc | |
| Contact Current Rating | 15 A | |
| Series | CT-S | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Toyogiken | ||
Contact Voltage Rating 660 V ac/dc | ||
Contact Current Rating 15 A | ||
Series CT-S | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- JP
CT series have the easy-to-use washer for Y type solderless terminal.
