Eaton DILM Contactor, 230 V Coil, 3-Pole, 32 A, 17 kW, 400 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
180-9440
Mfr. Part No.:
191759
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230 V

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

32 A

Power Rating

17 kW

Series

DILM

Function

Reversing

Auxiliary Contact Configuration

2NO + 3NC

Number Of Auxiliary Contacts

5

Terminal Type

Screw

Length

56mm

Width

138mm

Depth

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

RoHS Status: Not Applicable

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current
Spring loaded terminals
Contactors for motors