Eaton DILM Contactor, 24 V Coil, 3-Pole, 9 A, 4.5 kW, 400 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
180-9420
Mfr. Part No.:
191762
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

9 A

Power Rating

4.5 kW

Series

DILM

Function

Reversing

Auxiliary Contact Configuration

2NO + 3NC

Number Of Auxiliary Contacts

5

Terminal Type

Screw

Width

117mm

Length

45mm

Depth

68mm

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
RO

Eaton DILMS 3P Safety Contactor Relay


The 3-Pole Eaton safety contactor relay has a coil voltage of 24VDC. It has a contact current rating of 9A and contact voltage rating of 400V. The contactor's yellow cover allows for quick and easy identification.

Features and Benefits


• Interlocking opposing contacts
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring of the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top mounted

Applications


• Contactors for motors

The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Certifications


Conventional free air thermal current
Spring loaded terminals
Contactors for motors