Eaton DILMS Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 170 A, 2NC/3NO, 400 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£104.64

(exc. VAT)

£125.57

(inc. VAT)

RS Stock No.:
180-9417
Mfr. Part No.:
191721
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220 V ac, 230 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

170 A

Series

DILMS

Function

Installation Contactor

Normal State Configuration

2NC/3NO

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Width

117mm

Length

45mm

Depth

68mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

RoHS Status: Not Applicable

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current
Screw terminal
UL, CCC, CE certified