Eaton DILM Contactor, 24 V Coil, 3-Pole, 7 A, 3.5 kW, 400 V
- RS Stock No.:
- 180-9414
- Mfr. Part No.:
- 191761
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£76.06
(exc. VAT)
£91.27
(inc. VAT)
- RS Stock No.:
- 180-9414
- Mfr. Part No.:
- 191761
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V | |
| Contact Current Rating | 7 A | |
| Power Rating | 3.5 kW | |
| Series | DILM | |
| Function | Reversing | |
| Number Of Auxiliary Contacts | 5 | |
| Auxiliary Contact Configuration | 2NO + 3NC | |
| Terminal Type | Screw | |
| Length | 45mm | |
| Width | 117mm | |
| Depth | 68mm | |
| Pole and Throw Configuration | 3P | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 7 A | ||
Power Rating 3.5 kW | ||
Series DILM | ||
Function Reversing | ||
Number Of Auxiliary Contacts 5 | ||
Auxiliary Contact Configuration 2NO + 3NC | ||
Terminal Type Screw | ||
Length 45mm | ||
Width 117mm | ||
Depth 68mm | ||
Pole and Throw Configuration 3P | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Eaton DILMS 3P Safety Contactor Relay
The 3-Pole Eaton safety contactor relay has a coil voltage of 24VDC. It has a contact current rating of 7A and contact voltage rating of 400V. The contactor's yellow cover allows for quick and easy identification.
Features and Benefits
• Interlocking opposing contacts
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top mounted
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top mounted
Applications
• Contactors for motors
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Certifications
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Spring loaded terminals
Contactors for motors

