Schneider Electric LC1D Series Contactor, 440 V ac Coil, 3-Pole, 36 A, 3NO, 690 V ac
- RS Stock No.:
- 127-1746
- Mfr. Part No.:
- LC1DMKR7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-1746
- Mfr. Part No.:
- LC1DMKR7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 440 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 36 A | |
| Range | TeSys D | |
| Series | LC1D | |
| Function | Capacitor Switching | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Width | 127mm | |
| Length | 45mm | |
| Depth | 125mm | |
| Minimum Operating Temperature | -5°C | |
| Pole and Throw Configuration | 3P | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 440 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 36 A | ||
Range TeSys D | ||
Series LC1D | ||
Function Capacitor Switching | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Width 127mm | ||
Length 45mm | ||
Depth 125mm | ||
Minimum Operating Temperature -5°C | ||
Pole and Throw Configuration 3P | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- FR



