Schneider Electric LC1D Series Contactor, 440 V ac Coil, 3-Pole, 25 A, 3NO, 690 V ac

Subtotal (1 unit)*

£56.95

(exc. VAT)

£68.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£56.95

*price indicative

RS Stock No.:
127-1710
Mfr. Part No.:
LC1DFKR7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

TeSys D

Series

LC1D

Function

Capacitor Switching

Normal State Configuration

3NO

Number Of Auxiliary Contacts

3

Terminal Type

Screw

Length

45mm

Width

122mm

Depth

130mm

Minimum Operating Temperature

-5°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

COO (Country of Origin):
FR