1NO min contactor,4kW 8.5A 415Vac coil
- RS Stock No.:
- 729-622
- Mfr. Part No.:
- DIL00M-10(415V50HZ,480V60HZ)
- Brand:
- Moeller
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 729-622
- Mfr. Part No.:
- DIL00M-10(415V50HZ,480V60HZ)
- Brand:
- Moeller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moeller | |
| Coil Voltage | 415 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V ac | |
| Contact Current Rating | 8.8 A | |
| Power Rating | 4 kW | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Length | 77mm | |
| Depth | 79mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Moeller | ||
Coil Voltage 415 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 8.8 A | ||
Power Rating 4 kW | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Width 45mm | ||
Length 77mm | ||
Depth 79mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
Approvals
CSA, ASE, UL, BV, USSR, LROS
