Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-205
- Mfr. Part No.:
- 3RT1975-5AS31
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£153.49
(exc. VAT)
£184.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.49 |
*price indicative
- RS Stock No.:
- 676-205
- Mfr. Part No.:
- 3RT1975-5AS31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT107, 3RT127,3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT107, 3RT127,3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed to enhance the performance of contactors, particularly the 3RT107 and 3RT147 series. This versatile mechanism operates seamlessly on both AC and DC voltage within the range of 500 to 550 V. Its robust design ensures reliability across various applications, making it an Ideal choice for industries seeking efficient power management solutions. With a standard economy circuit and screw Terminal configuration, this operating mechanism not only optimises functionality but also simplifies installation and maintenance processes. Weighing in at 1.241 kg, it is both Compact and efficient, delivering dependable performance to meet the demands of modern electrical systems.
Maintains a control supply voltage range of 500 to 550 V, ensuring compatibility with a variety of systems
Includes screw Terminal connections for straightforward installation
Lightweight at just 1.241 kg, making it easy to handle during installation
Achieves a high inductive power factor of 0.9 for improved performance consistency
Provides an apparent pick-up power of 830 VA for reliable operation in demanding environments
Enables optimal magnet Coil functionality with apparent holding power of 9.2 VA
