Finder Industrial Contactor 6K Series Contactor, 24 V Coil, 4-Pole, 9 A, 4 kW, 4 NO, 400 V ac
- RS Stock No.:
- 653-445
- Mfr. Part No.:
- 6K.04.9.024.4309
- Brand:
- Finder
Subtotal (1 box of 10 units)*
£276.21
(exc. VAT)
£331.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £276.21 | £27.621 |
*price indicative
- RS Stock No.:
- 653-445
- Mfr. Part No.:
- 6K.04.9.024.4309
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24 V | |
| Contactor Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 400 V ac | |
| Contact Current Rating | 9 A | |
| Series | 6K Series | |
| Range | Industrial Contactor | |
| Power Rating | 4 kW | |
| Normal State Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24 V | ||
Contactor Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 9 A | ||
Series 6K Series | ||
Range Industrial Contactor | ||
Power Rating 4 kW | ||
Normal State Configuration 4 NO | ||
- COO (Country of Origin):
- AT
The Finder Mini industrial contactor designed for compact installations requiring reliable switching of AC3 loads. It features AgSnO₂ contacts for high peak current handling and anti-welding performance, making it ideal for motor control and automation panels. With DIN rail mounting and support for auxiliary modules, it offers flexible integration in tight spaces.
4 NO configuration
IP20 protection
CE and UKCA compliant
IP20 protection
CE and UKCA compliant
