Siemens SIRIUS 3RT2 Contactor, 72 V dc Coil, 3-Pole, 17 A, 7.5 kW, 3NO, 690 V ac
- RS Stock No.:
- 625-461
- Mfr. Part No.:
- 3RT2025-2XJ40-0LA2
- Brand:
- Siemens
Subtotal (1 unit)*
£134.62
(exc. VAT)
£161.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.62 |
*price indicative
- RS Stock No.:
- 625-461
- Mfr. Part No.:
- 3RT2025-2XJ40-0LA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 72 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 17 A | |
| Power Rating | 7.5 kW | |
| Range | SIRIUS | |
| Series | 3RT2 | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 72 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 17 A | ||
Power Rating 7.5 kW | ||
Range SIRIUS | ||
Series 3RT2 | ||
Normal State Configuration 3NO | ||
- COO (Country of Origin):
- DE
The Siemens Traction contactor from siemens is an exceptional solution tailored for demanding applications. Designed to support effective operation across AC-3 and AC-4 conditions, it boasts a robust rating of 17 A with outstanding power handling capabilities. The contactor is engineered with solid-state mechanisms, optimizing durability and operational longevity up to 10 million cycles. With a comprehensive operating temperature range of -40 °C to +70 °C, this model performs reliably in a variety of environmental conditions. Additionally, the innovative design includes integrated varistor interventions for enhanced surge voltage resistance, and a compact footprint allows for versatile installation options, including side-by-side mounting configurations. This product is well-equipped to meet the rigorous demands of modern industrial applications.
Crafted to endure high mechanical service life, ensuring reliability over time
Offers enormous flexibility with a wide voltage range and operating conditions
Efficient power loss management contributes to energy savings
Spring-loaded terminals provide quick and easy installation and maintenance
Designed for rapid response times with minimal arcing during operation
Offers enormous flexibility with a wide voltage range and operating conditions
Efficient power loss management contributes to energy savings
Spring-loaded terminals provide quick and easy installation and maintenance
Designed for rapid response times with minimal arcing during operation

