Siemens SIRIUS 3RT2 Contactor, 110 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V ac

Subtotal (1 unit)*

£76.15

(exc. VAT)

£91.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.15

*price indicative

RS Stock No.:
625-450
Mfr. Part No.:
3RT2026-1AG60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

3RT2

Power Rating

11 kW

Range

SIRIUS

Normal State Configuration

3NO

COO (Country of Origin):
DE
The Siemens Power contactor from siemens is engineered to enhance your industrial applications with superior performance and reliability. Designed for AC-3e/AC-3 with a formidable operational capacity of 25 A and 11 kW at 400 V, this three-pole device guarantees efficient operation in a range of demanding environments. Its robust construction features a size S0 contactor with high shock resistance and an impressive mechanical service life of up to 10 million operating cycles. This product also offers significant energy savings with a low power loss of just 5.7 W at rated current. The innovative design includes auxiliary contacts and screw terminal connections for versatile installation options and ease of use, making it an ideal choice for those requiring dependable control in their systems.

High operational current capacity suitable for diverse applications
Robust construction designed to withstand harsh environments
Low power loss contributing to enhanced energy efficiency
High shock resistance ensures reliable performance under dynamic conditions
Long mechanical service life reduces the need for frequent replacements