Schneider Electric LC1F Contactor, 110 V Coil, 250 W, 440V

Subtotal (1 unit)*

£2,066.00

(exc. VAT)

£2,479.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,066.00

*price indicative

RS Stock No.:
341-457
Mfr. Part No.:
LC1FG265R7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

110 V

Contact Voltage

440V

Power Rating

250W

Series

LC1F

Contactor Application

Motor Control, Resistive Load

Standards/Approvals

CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94

COO (Country of Origin):
CZ
The Schneider Electric Contactor is designed with sustainability in mind, fully compliant with the REACh Regulation and the EU RoHS Directive, including the necessary exemptions. It is mercury free, ensuring a safer environmental impact. Additionally, it adheres to RoHS exemption information and complies with the China RoHS Regulation.

Antishock