D2 2NO+2NC control relay,24Vac coil

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£41.82

(exc. VAT)

£50.18

(inc. VAT)

RS Stock No.:
315-122
Mfr. Part No.:
CA2DN22B7
Brand:
Telemecanique
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

600 V

Contact Current Rating

12 A

Normal State Configuration

2NO + 2NC

Width

105mm

Length

70mm

Depth

132mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable