Eaton Contactor, 190/220 V Coil, 18 A, 20 kW, 690 V
- RS Stock No.:
- 259-881
- Mfr. Part No.:
- 293986 DILK12-11(190V50HZ,220V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£96.09
(exc. VAT)
£115.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.09 |
*price indicative
- RS Stock No.:
- 259-881
- Mfr. Part No.:
- 293986 DILK12-11(190V50HZ,220V60HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 190/220 V | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 18 A | |
| Power Rating | 20 kW | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 190/220 V | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 18 A | ||
Power Rating 20 kW | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILK contactor is designed specifically for capacitor applications, offering unparalleled reliability and efficiency. With its robust construction rated for high operational capacities, this contactor ensures optimal performance even in demanding environments. Engineered to seamlessly integrate with various industrial settings, this product supports both 50 Hz and 60 Hz systems, making it versatile for diverse applications. With superior protection features and a compact design, this contactor helps to enhance energy efficiency and reduce operational downtime.
Fitted with series resistors which improve operational safety
IP00 rated for adaptability in various environments
Able to connect using screw terminals for simplified installation
Designed to withstand 150,000 electrical operations, ensuring long-term reliability
Maintains operations across a broad temperature range from -25°C to 60°C
Features finger and back-of-hand proof protection against direct contact
Offers high switching capacity for three-phase capacitor applications
Supports a substantial operational power rating for heavy loads
Customisable with auxiliary contacts for versatile functionalities
Helps in reducing power factor to improve overall system efficiency
IP00 rated for adaptability in various environments
Able to connect using screw terminals for simplified installation
Designed to withstand 150,000 electrical operations, ensuring long-term reliability
Maintains operations across a broad temperature range from -25°C to 60°C
Features finger and back-of-hand proof protection against direct contact
Offers high switching capacity for three-phase capacitor applications
Supports a substantial operational power rating for heavy loads
Customisable with auxiliary contacts for versatile functionalities
Helps in reducing power factor to improve overall system efficiency


