Eaton Contactor, 24 Coil, 38 A, 40 kW, 690 V
- RS Stock No.:
- 257-806
- Mfr. Part No.:
- 294036 DILK25-11(24V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£174.32
(exc. VAT)
£209.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.32 |
*price indicative
- RS Stock No.:
- 257-806
- Mfr. Part No.:
- 294036 DILK25-11(24V50/60HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 38 A | |
| Series | Eaton Moeller | |
| Power Rating | 40 kW | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 38 A | ||
Series Eaton Moeller | ||
Power Rating 40 kW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILK contactor is engineered specifically for capacitor applications, bringing unmatched reliability and efficiency to power factor correction. This advanced contactor is equipped with series resistors and designed for use with three-phase capacitors, offering excellent operational capabilities across a variety of voltage levels. It features a solid construction with a finger-safe design, ensuring maximum protection against electrical hazards. With a lifespan of 150,000 operations and a broad temperature tolerance, it is ideal for diverse installation environments. The DILK series delivers robust performance, combined with ease of installation and maintenance, making it an essential component in modern electrical systems.
Designed for capacitor applications, ensuring optimal performance and reliability
Constructed with series resistors to enhance safety during operation
Finger-safe design protects users from electrical contact, promoting workplace safety
Achieves a lifespan of 150,000 operations, reducing the need for frequent replacements
Broad operating temperature range, suitable for various environmental conditions
Easy installation with screw terminals for reliable connections
Complies with advanced safety and certification standards, instilling confidence in usage
Supports a wide range of voltages, offering flexible applications in power systems
Constructed with series resistors to enhance safety during operation
Finger-safe design protects users from electrical contact, promoting workplace safety
Achieves a lifespan of 150,000 operations, reducing the need for frequent replacements
Broad operating temperature range, suitable for various environmental conditions
Easy installation with screw terminals for reliable connections
Complies with advanced safety and certification standards, instilling confidence in usage
Supports a wide range of voltages, offering flexible applications in power systems


