Miniature contactor,37kW 72A 230Vac coil
- RS Stock No.:
- 177-649
- Mfr. Part No.:
- DIL3M80(230V50HZ,240V60HZ)
- Brand:
- Moeller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£340.12
(exc. VAT)
£408.14
(inc. VAT)
- RS Stock No.:
- 177-649
- Mfr. Part No.:
- DIL3M80(230V50HZ,240V60HZ)
- Brand:
- Moeller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Moeller | |
Coil Voltage | 120 V ac | |
Number of Poles | 3 | |
Contact Voltage Rating | 440 V dc, 690 V ac | |
Contact Current Rating | 98 A | |
Power Rating | 37 kW | |
Normal State Configuration | 3NO | |
Terminal Type | Screw | |
Length | 170mm | |
Width | 111mm | |
Depth | 175mm | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Moeller | ||
Coil Voltage 120 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 440 V dc, 690 V ac | ||
Contact Current Rating 98 A | ||
Power Rating 37 kW | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Length 170mm | ||
Width 111mm | ||
Depth 175mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -25°C | ||