Schneider Electric Multi 9 Multi 9 Contactor, 230 V ac Coil, 2-Pole, 20 A, 2NC, 230 V ac
- RS Stock No.:
- 144-440
- Mfr. Part No.:
- 16738
- Brand:
- Merlin Gerin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-440
- Mfr. Part No.:
- 16738
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 2 | |
| Contact Voltage Rating | 230 V ac | |
| Contact Current Rating | 20 A | |
| Series | Multi 9 | |
| Range | Multi 9 | |
| Normal State Configuration | 2NC | |
| Terminal Type | Screw | |
| Width | 18mm | |
| Length | 81mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Coil Voltage 230 V ac | ||
Number of Poles 2 | ||
Contact Voltage Rating 230 V ac | ||
Contact Current Rating 20 A | ||
Series Multi 9 | ||
Range Multi 9 | ||
Normal State Configuration 2NC | ||
Terminal Type Screw | ||
Width 18mm | ||
Length 81mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- FR
