Schneider Electric Multi 9 Multi 9 Contactor, 230 V ac Coil, 2-Pole, 40 A, 1NO, 230 V ac

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-434
Mfr. Part No.:
16737
Brand:
Merlin Gerin
Find similar products by selecting one or more attributes.
Select all

Brand

Merlin Gerin

Coil Voltage

230 V ac

Number of Poles

2

Contact Voltage Rating

230 V ac

Contact Current Rating

40 A

Range

Multi 9

Series

Multi 9

Normal State Configuration

1NO

Terminal Type

Screw

Length

81mm

Width

36mm

Depth

60mm

COO (Country of Origin):
FR