Sirius Classic 3RT1 Series ON Delay Contactor Timer, Range 0.1 → 30s, NO/NC Contacts DP

  • RS Stock No. 751-5754
  • Mfr. Part No. 3RT1926-2PA01
  • Brand Siemens
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

3RT Timers

A selection of SIRIUS Auxiliary Contact blocks with adjustable time delay and Timer Relays with on and off delay.

Siemens Sirius Range Contactor & Control Relays

Siemens control gear for feeders up to 5.5kW. The complementary nature of the devices allows fast and simple assembly, for example, of motor starters and reversers. A perfect match between contactors, overloads, circuit breakers and accessories for the same power ratings provides a uniform panel appearance and the standard widths with no side-by-side mounting derating allows for space saving.

Warning

  • This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Specifications
Attribute Value
Range Sirius Classic
Series 3RT1
Number of Contacts 2
Pole and Throw Configuration DP
Normal State Configuration NO/NC
Timer Function ON Delay
Timer Range 0.1 → 30s
Number of Timing Ranges 1
Contact Current Rating 500 mA
Terminal Type Screw
Mounting Style Front Mount
Length 44mm
Maximum Operating Temperature +60°C
Depth 47mm
Operating Temperature Range -25 → +60 °C
Minimum Operating Temperature -25°C
Width 45mm
Dimensions 44 x 45 x 47 mm
Available to back order for despatch when stock is available
Price Each
£ 52.19
(exc. VAT)
£ 62.63
(inc. VAT)
Units
Per unit
1 - 9
£52.19
10 - 14
£49.06
15 +
£46.97
Related Products
Placed in the control circuit, and mounted directly ...
Description:
Placed in the control circuit, and mounted directly onto the contactor or control relayIncorporates coil suppression and LED to signal the time delay periodDelay-ON timer is initiated by using the coil signal. Delay-OFF requires a separate supply and is initiated by a 40ms pulseCoil voltage 240V.
Switching capacity 250VA or 150WOperating temp -10 to ...
Description:
Switching capacity 250VA or 150WOperating temp -10 to +60°CRelay output with common point c/o contact, 2A max.
Professional range of WEG electronic timing relays from ...
Description:
Professional range of WEG electronic timing relays from the TEC0 series. The relays provide high performance, precision, repeatability and immunity against noises. LED status IndicationRight-side fast mountingUp to 30 minutes timingDIN Rail mountScrew Terminals.
Provide a selectable delay time ON or OFF ...
Description:
Provide a selectable delay time ON or OFF according to module used, after the operation of the contactor moduleMaybe used with contactor modules (100-C Series) or control relay modules (700-CF Series).