Siemens 3RH2 Contactor Relay 3NO/1NC, 10 A Contact Rating, SIRIUS Innovation

RS Stock No.:
861-3663
Mfr. Part No.:
3RH21311AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Contact Current Rating

10 A

Range

SIRIUS Innovation

Series

3RH2

Normal State Configuration

3NO/1NC

Terminal Type

Screw

Width

57.5mm

Number Of Auxiliary Contacts

4

Depth

73mm

Length

45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Coil Voltage

24 V ac

Contact Voltage Rating

690 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE